Part Details for LM4845ITL/NOPB by Texas Instruments
Overview of LM4845ITL/NOPB by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for LM4845ITL/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Audio Amplifier, 3 Func, PBGA25 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$2.3600 / $2.7800 | Buy Now |
|
Chip1Cloud | IC AMP AUDIO PWR 1.15W AB 25BGA | 26000 |
|
RFQ |
Part Details for LM4845ITL/NOPB
LM4845ITL/NOPB CAD Models
LM4845ITL/NOPB Part Data Attributes:
|
LM4845ITL/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4845ITL/NOPB
Texas Instruments
IC,AUDIO AMPLIFIER,TRIPLE,BGA,25PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | S-PBGA-B25 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA25,5X5,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for LM4845ITL/NOPB
This table gives cross-reference parts and alternative options found for LM4845ITL/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4845ITL/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4845ITL | 0.5W, 2 CHANNEL, AUDIO AMPLIFIER, PBGA25, MICRO, SMD-25 | Texas Instruments | LM4845ITL/NOPB vs LM4845ITL |
LM4845ITL | IC 0.5 W, 2 CHANNEL, AUDIO AMPLIFIER, PBGA25, MICRO, SMD-25, Audio/Video Amplifier | National Semiconductor Corporation | LM4845ITL/NOPB vs LM4845ITL |