Part Details for LM4845ITL/NOPB by National Semiconductor Corporation
Overview of LM4845ITL/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for LM4845ITL/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM4845ITL/NOPB-14-ND
|
DigiKey | AUDIO AMPLIFIER, 3 FUNC, PBGA25 Min Qty: 110 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3250 In Stock |
|
$2.7500 | Buy Now |
|
Rochester Electronics | Audio Amplifier, 3 Func, PBGA25 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3250 |
|
$2.3600 / $2.7800 | Buy Now |
Part Details for LM4845ITL/NOPB
LM4845ITL/NOPB CAD Models
LM4845ITL/NOPB Part Data Attributes:
|
LM4845ITL/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM4845ITL/NOPB
National Semiconductor Corporation
Audio Amplifier, 3 Func, PBGA25
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | S-PBGA-B25 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA25,5X5,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 |