Part Details for LM4844TL/NOPB by National Semiconductor Corporation
Overview of LM4844TL/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Price & Stock for LM4844TL/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM4844TL/NOPB-14-ND
|
DigiKey | VOLUME CONTROL CIRCUIT, PBGA30 Min Qty: 129 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
478 In Stock |
|
$2.3300 | Buy Now |
|
Rochester Electronics | LM4844 - Volume Control Circuit, PBGA30 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3478 |
|
$2.0000 / $2.3500 | Buy Now |
Part Details for LM4844TL/NOPB
LM4844TL/NOPB CAD Models
LM4844TL/NOPB Part Data Attributes:
|
LM4844TL/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM4844TL/NOPB
National Semiconductor Corporation
Audio Amplifier, 3 Func, PBGA30
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | R-PBGA-B30 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA30,5X6,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 20 mA | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 |