Part Details for LM48413TL by National Semiconductor Corporation
Overview of LM48413TL by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM48413TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Rochester Electronics | Video Amplifier, 1.2W, 2 Channel(s), 1 Func, PDSO18 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 250 |
|
$0.7929 / $0.9328 | Buy Now |
Part Details for LM48413TL
LM48413TL CAD Models
LM48413TL Part Data Attributes:
|
LM48413TL
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM48413TL
National Semiconductor Corporation
IC 1.2 W, 2 CHANNEL, VIDEO AMPLIFIER, PDSO18, 2 X 2.20 MM, ROHS COMPLIANT, MICRO, SMD-18, Audio/Video Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 2 X 2.20 MM, MICRO, SMD-18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Harmonic Distortion | 1% | |
JESD-30 Code | R-PDSO-G18 | |
Length | 2.25 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1.2 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | BGA18,4X5,20/17 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.675 mm | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2.047 mm |
Alternate Parts for LM48413TL
This table gives cross-reference parts and alternative options found for LM48413TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM48413TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM48413TL/NOPB | 1.2-W, stereo, analog input Class-D audio amp w/selectable gain, 3D enchancement & EMI suppression 18-DSBGA -40 to 85 | Texas Instruments | LM48413TL vs LM48413TL/NOPB |