Part Details for LM48413TL/NOPB by Texas Instruments
Overview of LM48413TL/NOPB by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LM48413TL/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM48413TL/NOPBCT-ND
|
DigiKey | IC AMP CLASS D STER 1.5W 18DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$1.2526 / $2.8400 | Buy Now |
DISTI #
926-LM48413TL/NOPB
|
Mouser Electronics | Audio Amplifiers 1.2-W, stereo, analog input Class-D audio amp w/selectable gain, 3D enchancement & EMI suppression 18-DSBGA -40 to 85 RoHS: Compliant | 0 |
|
$0.4200 / $1.0800 | Order Now |
|
Rochester Electronics | LM48413 Ultra Low EMI, Filterless, 1.2W Stereo Class D Audio Pwr Amp w/ E2S and Natl 3D Enhancement RoHS: Compliant Status: Active Min Qty: 1 | 4250 |
|
$0.4029 / $0.4740 | Buy Now |
|
Ameya Holding Limited | IC AMP AUDIO PWR 1.5W D 18DSBGA | 3510 |
|
RFQ | |
|
Chip1Cloud | IC AMP AUDIO PWR 1.5W D 18DSBGA | 64000 |
|
RFQ |
Part Details for LM48413TL/NOPB
LM48413TL/NOPB CAD Models
LM48413TL/NOPB Part Data Attributes:
|
LM48413TL/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM48413TL/NOPB
Texas Instruments
1.2-W, stereo, analog input Class-D audio amp w/selectable gain, 3D enchancement & EMI suppression 18-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Gain | 24 dB | |
JESD-30 Code | R-XBGA-B18 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Noise Figure-Nom | 88 dB | |
Number of Functions | 2 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1.5 W | |
Package Body Material | UNSPECIFIED | |
Package Code | FBGA | |
Package Equivalence Code | BGA18,4X5,20/17 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.43 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |