-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5-W, stereo, analog input Class-D audio amplifier with selectable gain & EMI suppression 16-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM48411TL/NOPBCT-ND
|
DigiKey | IC AMP CLASS D STER 2.5W 16DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$1.0071 / $2.2900 | Buy Now |
DISTI #
926-LM48411TL/NOPB
|
Mouser Electronics | Audio Amplifiers 2.5-W, stereo, analog input Class-D audio amplifier with selectable gain & EMI suppression 16-DSBGA -40 to 85 RoHS: Compliant | 0 |
|
$1.0000 / $2.2800 | Order Now |
|
Rochester Electronics | LM48411 Ultra-Low EMI, Filterless, 2.5W, Stereo, Class D Audio Power Amplifier with E 2 S RoHS: Compliant Status: Active Min Qty: 1 | 250 |
|
$0.9507 / $1.1200 | Buy Now |
|
Ameya Holding Limited | IC AMP AUDIO PWR 2.5W D 16DSBGA | 4103 |
|
RFQ | |
|
Chip1Cloud | IC AMP AUDIO PWR 2.5W D 16DSBGA | 12300 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM48411TL/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM48411TL/NOPB
Texas Instruments
2.5-W, stereo, analog input Class-D audio amplifier with selectable gain & EMI suppression 16-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Gain | 24 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PBGA-B16 | |
JESD-609 Code | e1 | |
Length | 2.033 mm | |
Moisture Sensitivity Level | 1 | |
Noise Figure-Nom | 96 dB | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 2.5 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA16,4X4,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.675 mm | |
Supply Current-Max | 7.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.9835 mm |