Part Details for LM48410SQX/NOPB by Texas Instruments
Overview of LM48410SQX/NOPB by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LM48410SQX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-44663-1-ND
|
DigiKey | IC AMP CLASS D STER 2.3W 24WQFN Min Qty: 4500 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8823 / $0.9163 | Buy Now |
DISTI #
926-LM48410SQX/NOPB
|
Mouser Electronics | Audio Amplifiers 2.3-W, stereo, analog input Class-D audio amp w/selectable gain, 3D enchancement & EMI suppression 24-WQFN -40 to 85 RoHS: Compliant | 0 |
|
$0.8480 / $0.8820 | Order Now |
|
Ameya Holding Limited | IC AMP AUDIO PWR 2.3W STER 24LLP | 7925 |
|
RFQ | |
|
Chip1Cloud | IC AMP AUDIO PWR 2.3W STER 24QFN | 5110 |
|
RFQ |
Part Details for LM48410SQX/NOPB
LM48410SQX/NOPB CAD Models
LM48410SQX/NOPB Part Data Attributes:
|
LM48410SQX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM48410SQX/NOPB
Texas Instruments
2.3-W, stereo, analog input Class-D audio amp w/selectable gain, 3D enchancement & EMI suppression 24-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Gain | 24 dB | |
Harmonic Distortion | 1% | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Noise Figure-Nom | 88 dB | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 2.3 W | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 8.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |