Part Details for LM48410SQX/NOPB by National Semiconductor Corporation
Overview of LM48410SQX/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LM48410SQX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM48410SQX/NOPB-ND
|
DigiKey | LM48410 LOW EMI, FILTERLESS, 2.3 Min Qty: 310 Container: Bulk MARKETPLACE PRODUCT |
4500 In Stock |
|
$0.9700 | Buy Now |
|
Rochester Electronics | LM48410 Low EMI, Filterless, 2.3W Stereo Class D Audio Pwr Amp w/ Natl 3D Enhancement RoHS: Compliant Status: Active Min Qty: 1 | 4500 |
|
$0.8330 / $0.9800 | Buy Now |
Part Details for LM48410SQX/NOPB
LM48410SQX/NOPB CAD Models
LM48410SQX/NOPB Part Data Attributes:
|
LM48410SQX/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM48410SQX/NOPB
National Semiconductor Corporation
Audio Amplifier, 2 Func, PQCC24
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 8.5 mA | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 |