-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.3-W, stereo, analog input Class-D audio amp w/selectable gain, 3D enchancement & EMI suppression 24-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM48410SQ/NOPBCT-ND
|
DigiKey | IC AMP CLASS D STER 2.3W 24WQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2775 / $2.9000 | Buy Now |
DISTI #
926-LM48410SQ/NOPB
|
Mouser Electronics | Audio Amplifiers 2.3-W, stereo, analog input Class-D audio amp w/selectable gain, 3D enchancement & EMI suppression 24-WQFN -40 to 85 RoHS: Compliant | 1910 |
|
$1.2700 / $2.8900 | Buy Now |
|
Rochester Electronics | LM48410 Low EMI, Filterless, 2.3W Stereo Class D Audio Pwr Amp w/ Natl 3D Enhancement RoHS: Compliant Status: Active Min Qty: 1 | 8000 |
|
$1.2100 / $1.4200 | Buy Now |
|
Ameya Holding Limited | IC AMP AUDIO PWR 2.3W STER 24QFN | 9437 |
|
RFQ | |
|
Chip1Cloud | IC AMP AUDIO PWR 2.3W STER 24QFN | 1680 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM48410SQ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM48410SQ/NOPB
Texas Instruments
2.3-W, stereo, analog input Class-D audio amp w/selectable gain, 3D enchancement & EMI suppression 24-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Gain | 24 dB | |
Harmonic Distortion | 1% | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Noise Figure-Nom | 88 dB | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 2.3 W | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 8.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |