-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Stereo 2W Audio Power Amplifiers with DC Volume Control and Selectable Gain 28-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-35281-1-ND
|
DigiKey | IC AMP AB STEREO 2.2W 28HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1521 In Stock |
|
$1.5320 / $4.1700 | Buy Now |
DISTI #
926-LM4838MTEX/NOPB
|
Mouser Electronics | Audio Amplifiers Stereo 2W Audio Power Amplifiers with DC Volume Control and Selectable Gain 28-HTSSOP -40 to 85 RoHS: Compliant | 1471 |
|
$1.5300 / $3.1700 | Buy Now |
|
Ameya Holding Limited | IC AMP AUDIO PWR 2.2W AB 28TSSOP | 193308 |
|
RFQ | |
|
Chip1Cloud | IC AMP AUDIO PWR 2.2W AB 28TSSOP | 8600 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM4838MTEX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4838MTEX/NOPB
Texas Instruments
Stereo 2W Audio Power Amplifiers with DC Volume Control and Selectable Gain 28-HTSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | HTSSOP, TSSOP28,.25 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Channel Separation | 65 dB | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Noise Figure-Nom | 93 dB | |
Number of Bands | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 2.5 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM4838MTEX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4838MTEX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4838MT | Volume Control Circuit, 2 Channel(s), PDSO28 | National Semiconductor Corporation | LM4838MTEX/NOPB vs LM4838MT |
LM4838MT | 2 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO28, TSSOP-28 | Texas Instruments | LM4838MTEX/NOPB vs LM4838MT |
LM4838MT/NOPB | 2 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO28, TSSOP-28 | Texas Instruments | LM4838MTEX/NOPB vs LM4838MT/NOPB |
LM4838MTX/NOPB | IC 2 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO28, TSSOP-28, Audio Control IC | National Semiconductor Corporation | LM4838MTEX/NOPB vs LM4838MTX/NOPB |
LM4838MTX/NOPB | Stereo 2W Audio Power Amplifiers with DC Volume Control and Selectable Gain 28-TSSOP -40 to 85 | Texas Instruments | LM4838MTEX/NOPB vs LM4838MTX/NOPB |
LM4838MTEX/NOPB | IC 2 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO28, TSSOP-28, Audio Control IC | National Semiconductor Corporation | LM4838MTEX/NOPB vs LM4838MTEX/NOPB |