There are no models available for this part yet.
Overview of LM48310SDBD/NOPB by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LM48310SDBD/NOPB by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
296-46041-ND
|
DigiKey | BOARD EVALUATION LM48310SD Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
3 In Stock |
|
$186.2500 | Buy Now | |
DISTI #
595-LM48310SDBD/NOPB
|
Mouser Electronics | Audio IC Development Tools Lo EMI Filterless 2.6W Mono C RoHS: Compliant | 0 |
|
$198.1600 | Order Now |