-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.6-W, mono, analog input Class-D audio amplifier with 12 dB fixed gain & syncronizable oscillator 10-WSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM48310SD/NOPBCT-ND
|
DigiKey | IC AMP CLASS D MONO 2.6W 10WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1830 In Stock |
|
$0.6496 / $1.5300 | Buy Now |
DISTI #
926-LM48310SD/NOPB
|
Mouser Electronics | Audio Amplifiers Lo EMI Filterless 2.6W Audio Pwr Amp RoHS: Compliant | 1667 |
|
$0.5460 / $1.4700 | Buy Now |
DISTI #
J56:1989_00015378
|
Arrow Electronics | Audio Amp Speaker 1-CH Mono 2.6W Class-D 10-Pin WSON EP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Date Code: 2118 | Europe - 2000 |
|
$0.6165 / $0.6177 | Buy Now |
DISTI #
V72:2272_07281768
|
Arrow Electronics | Audio Amp Speaker 1-CH Mono 2.6W Class-D 10-Pin WSON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2034 Container: Cut Strips | Americas - 1033 |
|
$0.6121 / $1.4436 | Buy Now |
DISTI #
59820666
|
Verical | Audio Amp Speaker 1-CH Mono 2.6W Class-D 10-Pin WSON EP T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2034 | Americas - 1033 |
|
$0.6121 / $1.4436 | Buy Now |
|
Ameya Holding Limited | LM48310SD/NOPB D 类 单声道 音频放大器 IC 70dB, +85 °C, 10引脚 LLP封装 | 106487 |
|
RFQ | |
|
Chip1Cloud | IC AMP AUDIO PWR 2.6W MONO 10SON | 3400 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM48310SD/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM48310SD/NOPB
Texas Instruments
2.6-W, mono, analog input Class-D audio amplifier with 12 dB fixed gain & syncronizable oscillator 10-WSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Gain | 24 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Noise Figure-Nom | 97 dB | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 2.6 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 4.4 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM48310SD/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM48310SD/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM48310SD | IC 2.6 W, 1 CHANNEL, AUDIO AMPLIFIER, DSO10, 3 X 3 MM, 0.80 MM PITCH, LLP-10, Audio/Video Amplifier | National Semiconductor Corporation | LM48310SD/NOPB vs LM48310SD |