Part Details for LM4820IBP-6 by Texas Instruments
Overview of LM4820IBP-6 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for LM4820IBP-6
LM4820IBP-6 CAD Models
LM4820IBP-6 Part Data Attributes:
|
LM4820IBP-6
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4820IBP-6
Texas Instruments
IC AUDIO AMPLIFIER, Audio/Video Amplifier
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DSBGA | |
Package Description | VFBGA, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 2% | |
JESD-30 Code | S-PBGA-B8 | |
Length | 1.361 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.95 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 1.361 mm |
Alternate Parts for LM4820IBP-6
This table gives cross-reference parts and alternative options found for LM4820IBP-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4820IBP-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4820IBPX-6/NOPB | 1 W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA8 | Texas Instruments | LM4820IBP-6 vs LM4820IBPX-6/NOPB |
LM4820IBPX-6 | IC AUDIO AMPLIFIER, Audio/Video Amplifier | Texas Instruments | LM4820IBP-6 vs LM4820IBPX-6 |