Part Details for LM4819LD/NOPB by National Semiconductor Corporation
Overview of LM4819LD/NOPB by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for LM4819LD/NOPB
LM4819LD/NOPB CAD Models
LM4819LD/NOPB Part Data Attributes
|
LM4819LD/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM4819LD/NOPB
National Semiconductor Corporation
IC 0.35 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, LLP-8, Audio/Video Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | LLP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 10% | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.35 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.1,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2.5 mm |
Alternate Parts for LM4819LD/NOPB
This table gives cross-reference parts and alternative options found for LM4819LD/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4819LD/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4819LD | 0.35W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, LLP-8 | Texas Instruments | LM4819LD/NOPB vs LM4819LD |
LM4819LD | IC 0.35 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, LLP-8, Audio/Video Amplifier | National Semiconductor Corporation | LM4819LD/NOPB vs LM4819LD |
LM4819LDX/NOPB | IC 0.35 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, LLP-8, Audio/Video Amplifier | National Semiconductor Corporation | LM4819LD/NOPB vs LM4819LDX/NOPB |
LM4819LDX | IC 0.35 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, LLP-8, Audio/Video Amplifier | National Semiconductor Corporation | LM4819LD/NOPB vs LM4819LDX |