Part Details for LM4819 by Texas Instruments
Overview of LM4819 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM4819MMX/NOPB | Texas Instruments | 350mW Audio Amplifier with Shutdown Mode 8-VSSOP -40 to 85 | |
LM4819MX/NOPB | Texas Instruments | 350mW Audio Amplifier with Shutdown Mode 8-SOIC -40 to 85 | |
LM4819MBD/NOPB | Texas Instruments | 350mW Audio Power Amplifier with Shutdown Mode |
Part Details for LM4819
LM4819 CAD Models
Resources and Additional Insights for LM4819
Reference Designs related to LM4819
-
PMP4497 LMG5200 48V 至 1V/40A 单级转换器参考设计
PMP4497 是一款基于 GaN 的参考设计解决方案,适用于 FPGA、ASIC 等 Vcore 应用。凭借高度集成和低开关损耗,GaN 模块 LMG5200 可实现高效率单级 48V 至 1.0V 解决方案,从而取代传统的两级解决方案。此参考设计展示了与两级解决方案相比,此解决方案具有的 GaN 性能和系统优势。低成本 ER18 平面 PCB 变压器嵌于板上。此参考设计尺寸紧凑 (45mm*26mm*11mm)。还可通过优化频率和组件进一步减小尺寸。
-
TIDM-INDUCTIVEPROX MSP430 微控制器单片电感式接近传感参考设计
Historically, inductive sensing technique has required complex, analog-only circuitry, making it a costly technique for applications outside of industrial controls or portable metal detectors. To provide a low cost inductive sensing solution for designers, this reference design describes th
-
PMP4239 SEPIC 48V@0.7A
This SEPIC converter provides a regulated 48V output from a 40V – 60V input and achieves efficiency greater than 92%. Possible applications include wireless, telecom and industrial.
-
Camera Reference Design for ARM® Cortex®-M Microcontrollers (MCUs)
This design implements a network camera with a QVGA display panel and an embedded web server for remote monitoring. With a memory footrpint of 250KB for the web server: there is ample memory available on the TM4C129x microcontroller for additional customizations.
-
PMP4908 PoE 3.3V@7.6A Active Clamp Forward
PMP4908 参考设计使用 TPS23754 PoE 控制器控制有源钳位正向转换器(3.3V 时性能高达 25W)。CSD16406 同步整流器可使此设计实现 93% 以上的效率。
-
Connected Ethernet: USB: and LCD Reference Design
This reference design will demonstrate several Ethernet- and LCD-enabled applications such as remote sensor monitoring: Ethernet configuration via web-based and LCD dashboards and aware applications that interface with weather websites.
-
Audio Communication With Power Over Ethernet (PoE) Reference Design
This design uses Texas Instrument's high performance TM4C129x microcontrollers (MCUs) with integrated Ethernet PHY to capture: exchange and playback audio efficiently with power supplied over the network (PoE solution) instead of separate external power sources. The application uses TivaWare Graphics Library to implement a user interface with touch control: lwIP for exchange of data over the network and Opus Audio Codec for compressing audio data to improve bandwidth utilization.
1 - 5 of 7 reference designs