Part Details for LM4811MM/NOPB by National Semiconductor Corporation
Overview of LM4811MM/NOPB by National Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LM4811MM/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM4811MM/NOPB-ND
|
DigiKey | LM4811 LM4811 DUAL 105MW HEADPHO Min Qty: 427 Container: Bulk MARKETPLACE PRODUCT |
16712 In Stock |
|
$0.7000 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 650 |
|
$0.4200 / $1.5000 | Buy Now |
|
Quest Components | Audio Amplifier Circuit, Dual, 10 Pin, Plastic, TSSOP | 454 |
|
$0.5660 / $1.3584 | Buy Now |
|
Quest Components | Audio Amplifier Circuit, Dual, 10 Pin, Plastic, TSSOP | 520 |
|
$0.5200 / $2.0000 | Buy Now |
|
Rochester Electronics | LM4811 LM4811 Dual 105mW Headphone Amplifier with Digital Volume Control and Shutdown Mode RoHS: Compliant Status: Active Min Qty: 1 | 16712 |
|
$0.6037 / $0.7102 | Buy Now |
Part Details for LM4811MM/NOPB
LM4811MM/NOPB CAD Models
LM4811MM/NOPB Part Data Attributes:
|
LM4811MM/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM4811MM/NOPB
National Semiconductor Corporation
IC 2 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO10, MSOP-10, Audio Control IC
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | MSOP-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Channel Separation | 100 dB | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for LM4811MM/NOPB
This table gives cross-reference parts and alternative options found for LM4811MM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4811MM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4811MMX | IC 2 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO10, MSOP-10, Audio Control IC | National Semiconductor Corporation | LM4811MM/NOPB vs LM4811MMX |
LM4811MMX/NOPB | IC 2 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO10, MSOP-10, Audio Control IC | National Semiconductor Corporation | LM4811MM/NOPB vs LM4811MMX/NOPB |
LM4811MMX | 2 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO10, MSOP-10 | Texas Instruments | LM4811MM/NOPB vs LM4811MMX |