Part Details for LM48100QMHE/NOPB by National Semiconductor Corporation
Overview of LM48100QMHE/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LM48100QMHE/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 150 |
|
$1.1250 / $3.0000 | Buy Now |
|
Quest Components | 120 |
|
$1.4000 / $4.0000 | Buy Now |
Part Details for LM48100QMHE/NOPB
LM48100QMHE/NOPB CAD Models
LM48100QMHE/NOPB Part Data Attributes:
|
LM48100QMHE/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM48100QMHE/NOPB
National Semiconductor Corporation
IC VOLUME CONTROL CIRCUIT, PDSO14, GREEN, TSSOP-14, Audio Control IC
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TSSOP, TSSOP14,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Supply Current-Max | 10.8 mA | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for LM48100QMHE/NOPB
This table gives cross-reference parts and alternative options found for LM48100QMHE/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM48100QMHE/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM48100QMHX | IC VOLUME CONTROL CIRCUIT, PDSO14, TSSOP-14, Audio Control IC | National Semiconductor Corporation | LM48100QMHE/NOPB vs LM48100QMHX |
LM48100QMH/NOPB | IC VOLUME CONTROL CIRCUIT, PDSO14, GREEN, TSSOP-14, Audio Control IC | National Semiconductor Corporation | LM48100QMHE/NOPB vs LM48100QMH/NOPB |
LM48100QMHE/NOPB | 1.3-W, mono, analog input Class-AB audio amplifier with output fault detection 14-HTSSOP -40 to 105 | Texas Instruments | LM48100QMHE/NOPB vs LM48100QMHE/NOPB |
LM48100QMH/NOPB | 1.3-W, mono, analog input Class-AB audio amplifier with output fault detection 14-HTSSOP -40 to 105 | Texas Instruments | LM48100QMHE/NOPB vs LM48100QMH/NOPB |
LM48100QMHE | IC VOLUME CONTROL CIRCUIT, PDSO14, TSSOP-14, Audio Control IC | National Semiconductor Corporation | LM48100QMHE/NOPB vs LM48100QMHE |