Part Details for LM4675TLX/NOPB by Texas Instruments
Results Overview of LM4675TLX/NOPB by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LM4675TLX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM4675TLX/NOPB-ND
|
DigiKey | IC AMP CLASS D MONO 2.7W 9DSBGA Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5480 / $0.5747 | Buy Now |
DISTI #
926-LM4675TLX/NOPB
|
Mouser Electronics | Audio Amplifiers 2.65-W mono analog input Class-D speak A 926-LM4675TL/NOPB RoHS: Compliant | 0 |
|
$0.5610 / $0.5740 | Order Now |
|
Rochester Electronics | LM4675 Ultra-Low EMI, Filterless, 2.65W, Mono, Class D Audio Power Amplifier with Spread Spectrum RoHS: Compliant Status: Active Min Qty: 1 | 9000 |
|
$0.4852 / $0.5708 | Buy Now |
|
Ameya Holding Limited | IC AMP AUDIO PWR 2.7W MONO 9BGA | 5110 |
|
RFQ |