Part Details for LM4674ATLX by National Semiconductor Corporation
Overview of LM4674ATLX by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM4674ATLX/NOPB | Texas Instruments | Filterless 2.5 Stereo Class D Audio Power Amplifier 16-DSBGA -40 to 85 |
Price & Stock for LM4674ATLX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM4674ATLX-ND
|
DigiKey | AUDIO AMPLIFIER, 2 FUNC, PBGA16 Min Qty: 592 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
80529 In Stock |
|
$0.5100 | Buy Now |
|
Rochester Electronics | LM4674A Filterless 2.5 Stereo Class D Audio Power Amplifier ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 80529 |
|
$0.4351 / $0.5119 | Buy Now |
Part Details for LM4674ATLX
LM4674ATLX CAD Models
LM4674ATLX Part Data Attributes
|
LM4674ATLX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM4674ATLX
National Semiconductor Corporation
Audio Amplifier, 2 Func, PBGA16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | S-PBGA-B16 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA16,4X4,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 7.5 mA | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 |