-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Filterless 2.5 Stereo Class D Audio Power Amplifier 16-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM4674ATLX/NOPB-296-ND
|
DigiKey | IC AMP CLASS D STER 2.5W 16DSBGA Min Qty: 497 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
9000 In Stock |
|
$0.6000 | Buy Now |
DISTI #
LM4674ATLX/NOPB-ND
|
DigiKey | IC AMP CLASS D STER 2.5W 16DSBGA Min Qty: 497 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5572 / $0.5843 | Buy Now |
DISTI #
926-LM4674ATLX/NOPB
|
Mouser Electronics | Audio Amplifiers Filterless 2.5 Stereo Class D Audio Power Amplifier 16-DSBGA -40 to 85 RoHS: Compliant | 0 |
|
$0.5680 / $0.6010 | Order Now |
|
Rochester Electronics | LM4674A Filterless 2.5 Stereo Class D Audio Power Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 9000 |
|
$0.5182 / $0.6096 | Buy Now |
|
Ameya Holding Limited | IC AMP AUDIO PWR 2.5W D 16DSBGA | 17467 |
|
RFQ | |
|
LCSC | Dual Channel 2.5Wx24 DSBGA-16 Audio Amplifiers ROHS | 3 |
|
$1.4363 / $1.6951 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM4674ATLX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4674ATLX/NOPB
Texas Instruments
Filterless 2.5 Stereo Class D Audio Power Amplifier 16-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | BGA-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Gain | 24 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | S-PBGA-B16 | |
JESD-609 Code | e1 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Noise Figure-Nom | 96 dB | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1.2 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA16,4X4,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max | 7.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |