-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2-W, stereo, analog input Class-D audio amp with selectable gain 14-WSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM4666SD/NOPBCT-ND
|
DigiKey | IC AMP CLASS D STER 1.2W 14WSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
996 In Stock |
|
$0.4964 / $1.5900 | Buy Now |
DISTI #
926-LM4666SD/NOPB
|
Mouser Electronics | Audio Amplifiers 1.2-W, stereo, analog input Class-D audio amp with selectable gain 14-WSON -40 to 85 RoHS: Compliant | 1010 |
|
$0.4960 / $1.2700 | Buy Now |
|
Ameya Holding Limited | IC AMP AUDIO 1.2W STER D 14LLP | 65048 |
|
RFQ | |
|
Chip1Cloud | IC AMP AUDIO 1.2W STER D 14WSON | 60300 |
|
RFQ | |
|
Sense Electronic Company Limited | QFN14 | 1000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM4666SD/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4666SD/NOPB
Texas Instruments
1.2-W, stereo, analog input Class-D audio amp with selectable gain 14-WSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | GREEN, LLP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 6 dB | |
Harmonic Distortion | 1% | |
JESD-30 Code | R-XDSO-N14 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Noise Figure-Nom | 83 dB | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1.2 W | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC14,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |