Part Details for LM45CIM3 by N
Overview of LM45CIM3 by N
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM45CIM3/NOPB | Texas Instruments | ±2°C Analog Output Temperature Sensor 3-SOT-23 -20 to 100 | |
LM45CIM3X/NOPB | Texas Instruments | ±2°C Analog Output Temperature Sensor 3-SOT-23 -20 to 100 | |
LM45CIM3X | Texas Instruments | ±2°C Analog Output Temperature Sensor 3-SOT-23 -20 to 100 |
Price & Stock for LM45CIM3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Temperature Sensing Circuit, 3 Pin, Plastic, TO-236 | 609 |
|
$0.9140 / $2.2850 | Buy Now |