There are no models available for this part yet.
Overview of LM4550BVHX/NOPB by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM4550BVHX/NOPB | Texas Instruments | AC ''97 Rev 2.1 Codec with Sample Rate Conversion and National 3D Sound 48-LQFP -40 to 85 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LM4550BVHX/NOPB by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 700 |
|
RFQ |
CAD Models for LM4550BVHX/NOPB by National Semiconductor Corporation
Part Data Attributes for LM4550BVHX/NOPB by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
LFQFP, QFP48,.35SQ,20
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
ALSO REQUIRES 3V TO 5.5V SUPPLY
|
Consumer IC Type
|
CONSUMER CIRCUIT
|
JESD-30 Code
|
S-PQFP-G48
|
JESD-609 Code
|
e3
|
Length
|
7 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
48
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Equivalence Code
|
QFP48,.35SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.4 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.2 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
7 mm
|
Alternate Parts for LM4550BVHX/NOPB
This table gives cross-reference parts and alternative options found for LM4550BVHX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4550BVHX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4550BVH/NOPB | IC SPECIALTY CONSUMER CIRCUIT, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-48, Consumer IC:Other | National Semiconductor Corporation | LM4550BVHX/NOPB vs LM4550BVH/NOPB |
LM4550BVHX | IC SPECIALTY CONSUMER CIRCUIT, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, LQFP-48, Consumer IC:Other | National Semiconductor Corporation | LM4550BVHX/NOPB vs LM4550BVHX |
LM4550BVH | AC ''97 Rev 2.1 Codec with Sample Rate Conversion and National 3D Sound 48-LQFP -40 to 85 | Texas Instruments | LM4550BVHX/NOPB vs LM4550BVH |
LM4550BVH/NOPB | AC ''97 Rev 2.1 Codec with Sample Rate Conversion and National 3D Sound 48-LQFP -40 to 85 | Texas Instruments | LM4550BVHX/NOPB vs LM4550BVH/NOPB |
LM4550BVHX | SPECIALTY CONSUMER CIRCUIT, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, LQFP-48 | Texas Instruments | LM4550BVHX/NOPB vs LM4550BVHX |
LM4550BVHX/NOPB | AC ''97 Rev 2.1 Codec with Sample Rate Conversion and National 3D Sound 48-LQFP -40 to 85 | Texas Instruments | LM4550BVHX/NOPB vs LM4550BVHX/NOPB |