Part Details for LM4549AVH by National Semiconductor Corporation
Overview of LM4549AVH by National Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM4549AVH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM4549AVH-ND
|
DigiKey | PROGRAMMABLE CODEC Min Qty: 66 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7387 In Stock |
|
$4.5600 | Buy Now |
|
Onlinecomponents.com | Audio Codec - 2ADC / 2DAC - 18bit - 48-Pin LQFP - Tray |
23 In Stock |
|
$10.4700 / $63.0800 | Buy Now |
|
Bristol Electronics | 81 |
|
RFQ | ||
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | SOUNDCARD CIRCUITS, 48 Pin, Plastic, QFP | 96 |
|
$5.4251 / $8.7975 | Buy Now |
|
Rochester Electronics | Programmable Codec ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7387 |
|
$3.9100 / $4.6000 | Buy Now |
Part Details for LM4549AVH
LM4549AVH CAD Models
LM4549AVH Part Data Attributes:
|
LM4549AVH
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM4549AVH
National Semiconductor Corporation
Consumer Circuit, PQFP48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 7 X 7 MM, 1.40 MM HEIGHT, LQFP-48 | |
Reach Compliance Code | not_compliant | |
Additional Feature | IT ALSO REQUIRES 3V TO 5.5V SUPPLY | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for LM4549AVH
This table gives cross-reference parts and alternative options found for LM4549AVH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4549AVH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4548AVH | SPECIALTY CONSUMER CIRCUIT, PQFP48 | Texas Instruments | LM4549AVH vs LM4548AVH |
LM4549BVHX/NOPB | IC SPECIALTY CONSUMER CIRCUIT, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, LQFP-48, Consumer IC:Other | National Semiconductor Corporation | LM4549AVH vs LM4549BVHX/NOPB |
LM4548AVH/NOPB | SPECIALTY CONSUMER CIRCUIT, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, LQFP-48 | Texas Instruments | LM4549AVH vs LM4548AVH/NOPB |
LM4549VH | SPECIALTY CONSUMER CIRCUIT, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, TQFP-48 | Texas Instruments | LM4549AVH vs LM4549VH |
LM4548VH/NOPB | SPECIALTY CONSUMER CIRCUIT, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, TQFP-48 | Texas Instruments | LM4549AVH vs LM4548VH/NOPB |
LM4548VHX/NOPB | SPECIALTY CONSUMER CIRCUIT, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, TQFP-48 | Texas Instruments | LM4549AVH vs LM4548VHX/NOPB |
LM4548VHX | SPECIALTY CONSUMER CIRCUIT, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, TQFP-48 | Texas Instruments | LM4549AVH vs LM4548VHX |
LM4549BVHX | IC SPECIALTY CONSUMER CIRCUIT, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, LQFP-48, Consumer IC:Other | National Semiconductor Corporation | LM4549AVH vs LM4549BVHX |