Part Details for LM4546VH by National Semiconductor Corporation
Overview of LM4546VH by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM4546VH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SPECIALTY CONSUMER CIRCUIT, PQFP48 | 10 |
|
$3.6000 / $7.2000 | Buy Now |
|
Quest Components | SPECIALTY CONSUMER CIRCUIT, PQFP48 | 8 |
|
$14.6946 / $16.5314 | Buy Now |
|
Velocity Electronics | Our Stock | 1 |
|
RFQ |
Part Details for LM4546VH
LM4546VH CAD Models
LM4546VH Part Data Attributes
|
LM4546VH
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM4546VH
National Semiconductor Corporation
Consumer Circuit, CMOS, PQFP48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TQFP-48 | |
Reach Compliance Code | not_compliant | |
Additional Feature | IT ALSO REQUIRES 3V TO 5.5V DIGITAL SUPPLY | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for LM4546VH
This table gives cross-reference parts and alternative options found for LM4546VH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4546VH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM4546VH/NOPB | Texas Instruments | Check for Price | SPECIALTY CONSUMER CIRCUIT, PQFP48, TQFP-48 | LM4546VH vs LM4546VH/NOPB |
LM4546VHX | National Semiconductor Corporation | Check for Price | Consumer Circuit, PQFP48 | LM4546VH vs LM4546VHX |
LM4546VHX/NOPB | Texas Instruments | Check for Price | SPECIALTY CONSUMER CIRCUIT, PQFP48, TQFP-48 | LM4546VH vs LM4546VHX/NOPB |