Datasheets
LM4546AVHX by:

IC SPECIALTY CONSUMER CIRCUIT, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, LQFP-48, Consumer IC:Other

Part Details for LM4546AVHX by National Semiconductor Corporation

Overview of LM4546AVHX by National Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for LM4546AVHX

Part # Distributor Description Stock Price Buy
DISTI # 2156-LM4546AVHX-ND
DigiKey CONSUMER CIRCUIT, PQFP48 Min Qty: 66 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 47000
In Stock
  • 66 $4.5600
$4.5600 Buy Now
Rochester Electronics LM4546A - AC97 Rev 2, Multi-Channel Audio Codec ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 47000
  • 1 $4.6000
  • 25 $4.5000
  • 100 $4.3200
  • 500 $4.1400
  • 1,000 $3.9100
$3.9100 / $4.6000 Buy Now

Part Details for LM4546AVHX

LM4546AVHX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LM4546AVHX Part Data Attributes

LM4546AVHX National Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
LM4546AVHX National Semiconductor Corporation IC SPECIALTY CONSUMER CIRCUIT, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, LQFP-48, Consumer IC:Other
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description LFQFP, QFP48,.35SQ,20
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Additional Feature IT ALSO REQUIRES 3V TO 5.5V SUPPLY
Consumer IC Type CONSUMER CIRCUIT
JESD-30 Code S-PQFP-G48
JESD-609 Code e0
Length 7 mm
Moisture Sensitivity Level 2A
Number of Functions 1
Number of Terminals 48
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Equivalence Code QFP48,.35SQ,20
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified
Seated Height-Max 1.6 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.2 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 7 mm

Alternate Parts for LM4546AVHX

This table gives cross-reference parts and alternative options found for LM4546AVHX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4546AVHX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM4546BVH/NOPB IC SPECIALTY CONSUMER CIRCUIT, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, LQFP-48, Consumer IC:Other National Semiconductor Corporation LM4546AVHX vs LM4546BVH/NOPB
LM4546VHX Consumer Circuit, PQFP48 National Semiconductor Corporation LM4546AVHX vs LM4546VHX
LM4546VHX SPECIALTY CONSUMER CIRCUIT, PQFP48, TQFP-48 Texas Instruments LM4546AVHX vs LM4546VHX
LM4546BVH IC SPECIALTY CONSUMER CIRCUIT, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, LQFP-48, Consumer IC:Other National Semiconductor Corporation LM4546AVHX vs LM4546BVH
LM4546VHX/NOPB SPECIALTY CONSUMER CIRCUIT, PQFP48, TQFP-48 Texas Instruments LM4546AVHX vs LM4546VHX/NOPB
LM4546BVHX IC SPECIALTY CONSUMER CIRCUIT, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, LQFP-48, Consumer IC:Other National Semiconductor Corporation LM4546AVHX vs LM4546BVHX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM4546AVHX by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM4546AVHX by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LM4546AVHX would you like to use for your alert(s)?
  • Please alert me when LM4546AVHX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM4546AVHX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM4546AVHX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM4546AVHX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM4546AVHX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM4546AVHX by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: