Part Details for LM43601 by Texas Instruments
Overview of LM43601 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM43601
LM43601 CAD Models
Resources and Additional Insights for LM43601
Reference Designs related to LM43601
-
TIDA-01438 适用于 PLC 模拟输入模块的浪涌保护参考设计
在工厂自动化和控制设计方面,保护是一大重要课题。本参考设计展示了适用于工厂自动化和控制的全新 33V 保护器件(例如 TVS3300)及其卓越的保护功能。加拿大标准协会 (CSA) 根据 IEC 61000-4-5 标准对本参考设计进行了浪涌测试。此设计具备所需精度,能够在泄漏和钳位电压条件下测量保护器件经受 EMI 应力前后的行为。
-
9.8 GHz RF High Performance Synthesizer Operating From a Buck Converter Reference Design
The TIDA-00885 design utilizes the LMX2592 a low-noise: wideband RF PLL with integrated VCO that can produce an output frequency range from 20 MHz to 9.8 GHz. The LMX2592 has excellent performance: integrated phase noise of 49fs for 6GHz output making it an ideal low noise source. There are two options to power the LMX2592 frequency synthesizer: the TPS62150 and LM43601 buck converters: two commonly used footprints. The LM43601 is pin-to pin-compatible with LM46000: LM46001: LM46002: LM43600: LM43602: and LM43603. The TPS62150 DC-DC regulator is pin-to-pin compatible with TPS6213x: TPS6214x devices.