-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive Qualified 3.5V to 36V 0.5A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM43600AQPWPTQ1 by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47582-1-ND
|
DigiKey | IC REG BUCK ADJ 500MA 16HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
488 In Stock |
|
$2.7181 / $4.9000 | Buy Now |
DISTI #
595-LM43600AQPWPTQ1
|
Mouser Electronics | Switching Voltage Regulators Automotive Qualified 3.5V to 36V 0.5A Sy A 595-LM43600AQPWPRQ1 RoHS: Compliant | 230 |
|
$2.7100 / $4.9000 | Buy Now |
|
Vyrian | Other Function Semiconductors | 5140 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK ADJ 500MA 16HTSSOP / Buck Switching Regulator IC Positive Adjustable 1V 1 Output 500mA... more | 3230 |
|
$2.8559 / $4.2838 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM43600AQPWPTQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM43600AQPWPTQ1
Texas Instruments
Automotive Qualified 3.5V to 36V 0.5A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP-16 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-10-11 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OPERATES WITH ADJ OUTPUT VOLTAGE= 1V TO 28V ; ALSO OPERATES IN PFM MODE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 28 V | |
Output Voltage-Min | 1 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |