Power Circuits
LM4041CIM3-1.2T&R
Description: Two Terminal Voltage Reference, 1 Output, 1.225V, BIPolar, PDSO3, SOT-23, 3 PIN

Overview of LM4041CIM3-1.2T&R by Micrel Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Renewable Energy Automotive

CAD Models for LM4041CIM3-1.2T&R by Micrel Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM4041CIM3-1.2T&R by Micrel Inc

LM4041CIM3-1.2T&R
Micrel Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICREL INC
Part Package Code
SOT-23
Package Description
TSSOP, TO-236
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e0
Length
2.86 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
1.239 V
Output Voltage-Min
1.211 V
Output Voltage-Nom
1.225 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TO-236
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
1.15 mm
Supply Current-Max (Isup)
12 mA
Surface Mount
YES
Technology
BIPOLAR
Temp Coef of Voltage-Max
100 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trim/Adjustable Output
NO
Voltage Tolerance-Max
0.5%
Width
1.295 mm
Want to compare parts?
  1. LM4041CIM3-1.2T&R
    Micrel Inc
    Two Terminal Voltage Reference, 1 Output, 1.225V, BIPolar, PDSO3, SOT-23, 3 PIN
    VS

Alternate Parts for LM4041CIM3-1.2T&R

This table gives cross-reference parts and alternative options found for LM4041CIM3-1.2T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4041CIM3-1.2T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM4041C12IDBZRG4 1.2-V precision micropower shunt voltage reference with 0.5% accuracy 3-SOT-23 -40 to 85 Texas Instruments LM4041CIM3-1.2T&R vs LM4041C12IDBZRG4
LM4041CYM3-1.2TR 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225V, PDSO3, LEAD FREE, SOT-23, 3 PIN Microchip Technology Inc LM4041CIM3-1.2T&R vs LM4041CYM3-1.2TR
LM4041CIM3X-1.2 Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 85 Texas Instruments LM4041CIM3-1.2T&R vs LM4041CIM3X-1.2
LM4041CIM3-1.2 Two Terminal Voltage Reference, 1 Output, 1.225V, BIPolar, PDSO3, SOT-23, 3 PIN Microchip Technology Inc LM4041CIM3-1.2T&R vs LM4041CIM3-1.2
LM4041CEM3-1.2/NOPB Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 125 Texas Instruments LM4041CIM3-1.2T&R vs LM4041CEM3-1.2/NOPB
LM4041C12QDBZRG4 1.2-V precision micropower shunt voltage reference with 0.5% accuracy 3-SOT-23 -40 to 125 Texas Instruments LM4041CIM3-1.2T&R vs LM4041C12QDBZRG4
LM4041CIM3-1.2+T Improved Precision Micropower Shunt Voltage Reference, 3-SOT_23-N/A, 3 Pins, -40 to 85C Analog Devices Inc LM4041CIM3-1.2T&R vs LM4041CIM3-1.2+T
LM4041CIM3-1.2 Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85 Texas Instruments LM4041CIM3-1.2T&R vs LM4041CIM3-1.2
LM4041C12IDBZTG4 1.2-V precision micropower shunt voltage reference with 0.5% accuracy 3-SOT-23 -40 to 85 Texas Instruments LM4041CIM3-1.2T&R vs LM4041C12IDBZTG4
LM4041CIM3-1.2+T Two Terminal Voltage Reference, 1 Output, 1.225V, BICMOS, PDSO3, ROHS COMPLIANT, SOT-23, 3 PIN Maxim Integrated Products LM4041CIM3-1.2T&R vs LM4041CIM3-1.2+T
Part Number Description Manufacturer Compare
LM4041BIM3-1.2T&R Two Terminal Voltage Reference, 1 Output, 1.225V, BIPolar, PDSO3, SOT-23, 3 PIN Microchip Technology Inc LM4041CIM3-1.2T&R vs LM4041BIM3-1.2T&R
LM4041EIM3-1.2T&R 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225V, PDSO3 Microchip Technology Inc LM4041CIM3-1.2T&R vs LM4041EIM3-1.2T&R
LM4041AIM3-1.2+T Two Terminal Voltage Reference, 1 Output, 1.225V, BICMOS, PDSO3, ROHS COMPLIANT, ROHS COMPLIANT, SOT-23, 3 PIN Maxim Integrated Products LM4041CIM3-1.2T&R vs LM4041AIM3-1.2+T
LM4041DIM3-1.2+ Improved Precision Micropower Shunt Voltage Reference, 3-SOT_23-N/A, 3 Pins, -40 to 85C Analog Devices Inc LM4041CIM3-1.2T&R vs LM4041DIM3-1.2+
LM4041QDIM3X-1.2NO Precision Micropower Shunt Voltage Reference for Automotive Applications 3-SOT-23 -40 to 125 Texas Instruments LM4041CIM3-1.2T&R vs LM4041QDIM3X-1.2NO
LM4041QCIM3X-1.2NO Precision Micropower Shunt Voltage Reference for Automotive Applications 3-SOT-23 -40 to 125 Texas Instruments LM4041CIM3-1.2T&R vs LM4041QCIM3X-1.2NO
LM4041CYM3-1.2TR 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225V, PDSO3, LEAD FREE, SOT-23, 3 PIN Micrel Inc LM4041CIM3-1.2T&R vs LM4041CYM3-1.2TR
LM4041AEM3-1.2-T Two Terminal Voltage Reference, 1 Output, 1.225V, BICMOS, PDSO3, SOT-23, 3 PIN Maxim Integrated Products LM4041CIM3-1.2T&R vs LM4041AEM3-1.2-T
LM4041CIM3-1.2T&R Two Terminal Voltage Reference, 1 Output, 1.225V, BIPolar, PDSO3, SOT-23, 3 PIN Microchip Technology Inc LM4041CIM3-1.2T&R vs LM4041CIM3-1.2T&R
LM4041DEM3X-1.2/NOPB Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 125 Texas Instruments LM4041CIM3-1.2T&R vs LM4041DEM3X-1.2/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM4041CIM3-1.2T&R by Micrel Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM4041CIM3-1.2T&R by Micrel Inc

Select Manufacturer
Which Manufacturer of LM4041CIM3-1.2T&R would you like to use for your alert(s)?
  • Please alert me when LM4041CIM3-1.2T&R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM4041CIM3-1.2T&R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM4041CIM3-1.2T&R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM4041CIM3-1.2T&R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM4041CIM3-1.2T&R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM4041CIM3-1.2T&R by Micrel Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: