Part Details for LM3S9781-IQC80-C5T by Texas Instruments
Results Overview of LM3S9781-IQC80-C5T by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM3S9781-IQC80-C5T Information
LM3S9781-IQC80-C5T by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for LM3S9781-IQC80-C5T
LM3S9781-IQC80-C5T CAD Models
LM3S9781-IQC80-C5T Part Data Attributes
|
LM3S9781-IQC80-C5T
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3S9781-IQC80-C5T
Texas Instruments
Stellaris LM3S Microcontroller 100-LQFP -40 to 85
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP100,.63SQ,20 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 65 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 80 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for LM3S9781-IQC80-C5T
This table gives cross-reference parts and alternative options found for LM3S9781-IQC80-C5T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3S9781-IQC80-C5T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM3S9B81-IQC80-C3T | Texas Instruments | Check for Price | 32-BIT, FLASH, 80MHz, RISC MICROCONTROLLER, PQFP100, 1.40 MM HEIGHT, GREEN, PLASTIC, MS-026BED, LQFP-100 | LM3S9781-IQC80-C5T vs LM3S9B81-IQC80-C3T |
LM3S9B81-IQC80-C5T | Texas Instruments | Check for Price | Stellaris LM3S Microcontroller 100-LQFP -40 to 85 | LM3S9781-IQC80-C5T vs LM3S9B81-IQC80-C5T |
LM3S9781-IQC80-C3 | Texas Instruments | Check for Price | IC 32-BIT, FLASH, RISC MICROCONTROLLER, PQFP100, 1.40 MM HEIGHT, GREEN, PLASTIC, MS-026BED, LQFP-100, Microcontroller | LM3S9781-IQC80-C5T vs LM3S9781-IQC80-C3 |
LM3S9B81-IQC80-C5 | Texas Instruments | Check for Price | Stellaris LM3S Microcontroller 100-LQFP -40 to 85 | LM3S9781-IQC80-C5T vs LM3S9B81-IQC80-C5 |
LM3S9781-IQC80-C1 | Texas Instruments | Check for Price | 32-BIT, FLASH, MICROCONTROLLER, PQFP100, ROHS COMPLIANT, MS-026BED, LQFP-100 | LM3S9781-IQC80-C5T vs LM3S9781-IQC80-C1 |
LM3S9781-IQC80-C3T | Texas Instruments | Check for Price | IC 32-BIT, FLASH, RISC MICROCONTROLLER, PQFP100, 1.40 MM HEIGHT, GREEN, PLASTIC, MS-026BED, LQFP-100, Microcontroller | LM3S9781-IQC80-C5T vs LM3S9781-IQC80-C3T |