Part Details for LM3S817-EGZ50-C2 by Texas Instruments
Overview of LM3S817-EGZ50-C2 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM3S817-EGZ50-C2
LM3S817-EGZ50-C2 CAD Models
LM3S817-EGZ50-C2 Part Data Attributes
|
LM3S817-EGZ50-C2
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3S817-EGZ50-C2
Texas Instruments
32-BIT, FLASH, RISC MICROCONTROLLER, QCC48, ROHS COMPLIANT, QFN-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC48,.27SQ,20 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 0.032 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N48 | |
Length | 6.875 mm | |
Number of I/O Lines | 30 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 50 MHz | |
Supply Current-Max | 110 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.875 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for LM3S817-EGZ50-C2
This table gives cross-reference parts and alternative options found for LM3S817-EGZ50-C2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3S817-EGZ50-C2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3S817-IGZ50-C2 | 32-BIT, FLASH, RISC MICROCONTROLLER, QCC48, ROHS COMPLIANT, QFN-48 | Texas Instruments | LM3S817-EGZ50-C2 vs LM3S817-IGZ50-C2 |
LM3S817-EGZ50-C2T | IC 32-BIT, FLASH, RISC MICROCONTROLLER, QCC48, ROHS COMPLIANT, QFN-48, Microcontroller | Texas Instruments | LM3S817-EGZ50-C2 vs LM3S817-EGZ50-C2T |
LM3S817-IGZ50-C2T | 32-BIT, FLASH, RISC MICROCONTROLLER, QCC48, ROHS COMPLIANT, QFN-48 | Texas Instruments | LM3S817-EGZ50-C2 vs LM3S817-IGZ50-C2T |