-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, QCC48, ROHS COMPLIANT, QFN-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM3S815-IGZ50-C2 by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM3S815-IQN50-C2 | Texas Instruments | Stellaris LM3S Microcontroller 48-LQFP -40 to 85 | |
LM3S815-IQN50-C2T | Texas Instruments | Stellaris LM3S Microcontroller 48-LQFP -40 to 85 |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3S815-IGZ50-C2
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3S815-IGZ50-C2
Texas Instruments
32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, QCC48, ROHS COMPLIANT, QFN-48
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC48,.27SQ,20 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N48 | |
Length | 6.875 mm | |
Number of I/O Lines | 34 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 50 MHz | |
Supply Current-Max | 110 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.875 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for LM3S815-IGZ50-C2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3S815-IGZ50-C2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM3S815-IGZ50-C2T | Texas Instruments | Check for Price | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, QCC48, ROHS COMPLIANT, QFN-48 | LM3S815-IGZ50-C2 vs LM3S815-IGZ50-C2T |
LM3S815-EQN50-C2T | Texas Instruments | Check for Price | Stellaris LM3S Microcontroller 48-LQFP -40 to 105 | LM3S815-IGZ50-C2 vs LM3S815-EQN50-C2T |
LM3S815-EGZ50-C2T | Texas Instruments | Check for Price | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, QCC48, ROHS COMPLIANT, QFN-48 | LM3S815-IGZ50-C2 vs LM3S815-EGZ50-C2T |
LM3S815-IQN50-C2T | Texas Instruments | Check for Price | Stellaris LM3S Microcontroller 48-LQFP -40 to 85 | LM3S815-IGZ50-C2 vs LM3S815-IQN50-C2T |
LM3S815-IQN50-C2 | Texas Instruments | Check for Price | Stellaris LM3S Microcontroller 48-LQFP -40 to 85 | LM3S815-IGZ50-C2 vs LM3S815-IQN50-C2 |