-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-BIT, FLASH, MICROCONTROLLER, PQFP64, ROHS COMPLIANT, MS-026BCD, LQFP-64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM3S1607-IQR50-A0 | Texas Instruments | Stellaris LM3S Microcontroller 64-LQFP -40 to 85 | |
LM3S5732-IQR50-A0 | Texas Instruments | Stellaris LM3S Microcontroller 64-LQFP -40 to 85 | |
LM3S5732-IQR50-A0T | Texas Instruments | Stellaris LM3S Microcontroller 64-LQFP -40 to 85 |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3S3826-IQR50-C0
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3S3826-IQR50-C0
Texas Instruments
32-BIT, FLASH, MICROCONTROLLER, PQFP64, ROHS COMPLIANT, MS-026BCD, LQFP-64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 0.032 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Number of I/O Lines | 33 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for LM3S3826-IQR50-C0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3S3826-IQR50-C0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3S3826-IQR50-C1 | 32-BIT, FLASH, MICROCONTROLLER, PQFP64, ROHS COMPLIANT, MS-026BCD, LQFP-64 | Texas Instruments | LM3S3826-IQR50-C0 vs LM3S3826-IQR50-C1 |
LM3S3826-IQR50-C1T | 32-BIT, FLASH, MICROCONTROLLER, PQFP64, ROHS COMPLIANT, MS-026BCD, LQFP-64 | Texas Instruments | LM3S3826-IQR50-C0 vs LM3S3826-IQR50-C1T |
LM3S3826-IQR50-C3T | 32-BIT, FLASH, 50 MHz, MICROCONTROLLER, PQFP64, 1.40 MM HEIGHT, GREEN, MS-026BCD, LQFP-64 | Texas Instruments | LM3S3826-IQR50-C0 vs LM3S3826-IQR50-C3T |