Microcontrollers and Processors
LM3S1627-IQR50-A0T
Texas Instruments
Description: Stellaris LM3S Microcontroller 64-LQFP -40 to 85

Overview of LM3S1627-IQR50-A0T by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 4 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for LM3S1627-IQR50-A0T by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # LM3S1627-IQR50-A0T-ND
DigiKey IC MCU 32BIT 128KB FLASH 64LQFP Min Qty: 1000 Lead time: 46 Weeks Container: Tape & Reel (TR) Limited Supply - Call
  • 1,000 $9.2741
$9.2741 Buy Now

CAD Models for LM3S1627-IQR50-A0T by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM3S1627-IQR50-A0T by Texas Instruments

LM3S1627-IQR50-A0T
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFP
Package Description
GREEN, MS-026BCD, LQFP-64
Pin Count
64
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Samacsys Manufacturer
Texas Instruments
Has ADC
YES
Address Bus Width
Bit Size
32
Boundary Scan
NO
Clock Frequency-Max
0.032 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e3
Length
10 mm
Moisture Sensitivity Level
3
Number of I/O Lines
33
Number of Terminals
64
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP64,.47SQ,20
Package Shape
SQUARE
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
32768
ROM (words)
131072
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
50 MHz
Supply Voltage-Max
2.75 V
Supply Voltage-Min
2.5 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. LM3S1627-IQR50-A0T
    Texas Instruments
    Stellaris LM3S Microcontroller 64-LQFP -40 to 85
    VS

Alternate Parts for LM3S1627-IQR50-A0T

This table gives cross-reference parts and alternative options found for LM3S1627-IQR50-A0T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3S1627-IQR50-A0T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM3S2276-IQR50-A0 Stellaris LM3S Microcontroller 64-LQFP -40 to 85 Texas Instruments LM3S1627-IQR50-A0T vs LM3S2276-IQR50-A0
LM3S2616-IQR50-A0 Stellaris LM3S Microcontroller 64-LQFP -40 to 85 Texas Instruments LM3S1627-IQR50-A0T vs LM3S2616-IQR50-A0
LM3S1776-IQR50-A0 Stellaris LM3S Microcontroller 64-LQFP -40 to 85 Texas Instruments LM3S1627-IQR50-A0T vs LM3S1776-IQR50-A0
LM3S1625-IQR50-A0 Stellaris LM3S Microcontroller 64-LQFP -40 to 85 Texas Instruments LM3S1627-IQR50-A0T vs LM3S1625-IQR50-A0

Related Parts for LM3S1627-IQR50-A0T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM3S1627-IQR50-A0T by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM3S1627-IQR50-A0T by Texas Instruments

  • Please alert me when LM3S1627-IQR50-A0T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM3S1627-IQR50-A0T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM3S1627-IQR50-A0T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM3S1627-IQR50-A0T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM3S1627-IQR50-A0T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM3S1627-IQR50-A0T by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: