There are no models available for this part yet.
Overview of LM3S1621-IBA80-C5 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for LM3S1621-IBA80-C5 by Texas Instruments
Part Data Attributes for LM3S1621-IBA80-C5 by Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
BGA,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.31.00.01
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
32
|
Boundary Scan
|
NO
|
Clock Frequency-Max
|
16.384 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
YES
|
External Data Bus Width
|
|
JESD-30 Code
|
R-PBGA-B103
|
Number of I/O Lines
|
67
|
Number of Terminals
|
103
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BGA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
GRID ARRAY
|
RAM (bytes)
|
32768
|
ROM (words)
|
131072
|
ROM Programmability
|
FLASH
|
Speed
|
80 MHz
|
Supply Voltage-Max
|
1.365 V
|
Supply Voltage-Min
|
1.3 V
|
Supply Voltage-Nom
|
1.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
BALL
|
Terminal Position
|
BOTTOM
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for LM3S1621-IBA80-C5
This table gives cross-reference parts and alternative options found for LM3S1621-IBA80-C5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3S1621-IBA80-C5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3S1621-IBA80-C5T | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | LM3S1621-IBA80-C5 vs LM3S1621-IBA80-C5T |