Amplifier Circuits
LM397MF
Description: COMPARATOR, 10000uV OFFSET-MAX, 940000ns RESPONSE TIME, PDSO5, SOT-23, 5 PIN

Overview of LM397MF by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LM397MF by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM397MF by Rochester Electronics LLC

LM397MF
Rochester Electronics LLC
-
-
Pbfree Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
SOT-23
Package Description
SOT-23, 5 PIN
Pin Count
5
Reach Compliance Code
unknown
Amplifier Type
COMPARATOR
Average Bias Current-Max (IIB)
0.4 µA
Input Offset Voltage-Max
10000 µV
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e0
Length
2.92 mm
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Type
OPEN-COLLECTOR
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
COMMERCIAL
Response Time-Nom
940000 ns
Seated Height-Max
1.22 mm
Supply Voltage Limit-Max
30 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.953 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
1.6 mm
Want to compare parts?
  1. LM397MF
    Rochester Electronics LLC
    COMPARATOR, 10000uV OFFSET-MAX, 940000ns RESPONSE TIME, PDSO5, SOT-23, 5 PIN
    VS

Related Parts for LM397MF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM397MF by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM397MF by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of LM397MF would you like to use for your alert(s)?
  • Please alert me when LM397MF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM397MF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM397MF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM397MF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM397MF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM397MF by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: