Part Details for LM39502R by HTC Korea
Overview of LM39502R by HTC Korea
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM39502R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5536-LM39502RTR-ND
|
DigiKey | IC REG LINEAR ADJ 5A TO263-5 Min Qty: 800 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2073 In Stock |
|
$2.0000 | Buy Now |
DISTI #
LM39502R-TT
|
TME | IC: voltage regulator, LDO,linear,adjustable, 1.25÷16V, 5A, SMD Min Qty: 1 | 0 |
|
$1.5000 / $2.9100 | RFQ |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
NAC | 5.0A High-Voltage Very Low-Dropout VoltageRegulator RoHS: Compliant Min Qty: 800 Package Multiple: 800 | 0 |
|
$1.2600 | Buy Now |
|
Chip1Cloud | 8000 |
|
RFQ |