Part Details for LM394H by National Semiconductor Corporation
Overview of LM394H by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM394H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ |
Part Details for LM394H
LM394H CAD Models
LM394H Part Data Attributes
|
LM394H
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM394H
National Semiconductor Corporation
Small Signal Bipolar Transistor, 0.02A I(C), 35V V(BR)CEO, 2-Element, NPN, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | METAL CAN-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 0.02 A | |
Collector-Emitter Voltage-Max | 35 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DC Current Gain-Min (hFE) | 300 | |
JESD-30 Code | O-MBCY-W6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for LM394H
This table gives cross-reference parts and alternative options found for LM394H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM394H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM394H | 20mA, 35V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, METAL CAN-6 | Texas Instruments | LM394H vs LM394H |
LM194H | 20 mA, 35 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-99 | Texas Instruments | LM394H vs LM194H |
LM394CH | 20mA, 20V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, METAL CAN-6 | Texas Instruments | LM394H vs LM394CH |
LM194H/883 | 20mA, 35V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-99, METAL CAN, TO-5, 6 PIN | Texas Instruments | LM394H vs LM194H/883 |
LM394BH/NOPB | TRANSISTOR 20 mA, 35 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, METAL CAN-6, BIP General Purpose Small Signal | Texas Instruments | LM394H vs LM394BH/NOPB |