-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power Low Offset Voltage Dual Comparator 8-DSBGA 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM393TLX/NOPBCT-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5665 In Stock |
|
$0.3452 / $0.8900 | Buy Now |
DISTI #
926-LM393TLX/NOPB
|
Mouser Electronics | Analog Comparators Low Power Low Offset Voltage Dual Comparator 8-DSBGA 0 to 70 RoHS: Compliant | 5546 |
|
$0.3330 / $0.8800 | Buy Now |
|
Ameya Holding Limited | IC COMPARATOR DUAL 8USMD | 87440 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 828 |
|
RFQ | |
|
Chip1Cloud | IC COMPARATOR DUAL 8USMD / Comparator Dual R-R O/P ��18V/36V 8-Pin uSMD T/R | 9000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM393TLX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM393TLX/NOPB
Texas Instruments
Low Power Low Offset Voltage Dual Comparator 8-DSBGA 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | FBGA, BGA8,3X3,20 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | S-PBGA-B8 | |
JESD-609 Code | e1 | |
Length | 1.514 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA8,3X3,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 0.675 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.514 mm |
This table gives cross-reference parts and alternative options found for LM393TLX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM393TLX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM393TLX | DUAL COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PBGA8, 0.012 INCH, MICRO, SMD-8 | Texas Instruments | LM393TLX/NOPB vs LM393TLX |
LM393TL | DUAL COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PBGA8, 0.012 INCH, MICRO, SMD-8 | Texas Instruments | LM393TLX/NOPB vs LM393TL |
LM393TL/NOPB | Low Power Low Offset Voltage Dual Comparator 8-DSBGA 0 to 70 | Texas Instruments | LM393TLX/NOPB vs LM393TL/NOPB |