Part Details for LM393TL by Texas Instruments
Overview of LM393TL by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM393TLX/NOPB | Texas Instruments | Low Power Low Offset Voltage Dual Comparator 8-DSBGA 0 to 70 | |
LM393TL/NOPB | Texas Instruments | Low Power Low Offset Voltage Dual Comparator 8-DSBGA 0 to 70 |
Price & Stock for LM393TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | LM193/LM293/LM393/LM2903 Low Power Low Offset Voltage Dual Comparators | IC COMPARATOR DUAL 8USMD | 14200 |
|
$7.2540 / $10.8810 | Buy Now |
Part Details for LM393TL
LM393TL CAD Models
LM393TL Part Data Attributes
|
LM393TL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM393TL
Texas Instruments
DUAL COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PBGA8, 0.012 INCH, MICRO, SMD-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | VFBGA, | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | S-PBGA-B8 | |
Length | 1.514 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA8,3X3,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 0.6 mm | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 1.514 mm |
Alternate Parts for LM393TL
This table gives cross-reference parts and alternative options found for LM393TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM393TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM393TL/NOPB | Low Power Low Offset Voltage Dual Comparator 8-DSBGA 0 to 70 | Texas Instruments | LM393TL vs LM393TL/NOPB |
LM393TLX/NOPB | Low Power Low Offset Voltage Dual Comparator 8-DSBGA 0 to 70 | Texas Instruments | LM393TL vs LM393TLX/NOPB |