-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power dual voltage comparator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9156
|
Newark | Tssop8 Body3.00 Pitch0.65/Dualbipvolcomp, Comparator Type:Low Power, No. Of Comparators:2 Comparators, Response Time:300Ns, Supply Voltage Range:2V To 36V, ± 1V To ± 18V, Comparator Case Style:Mini Soic, No. Of Pins:8Pins, Ic Output Rohs Compliant: Yes |Stmicroelectronics LM393ST Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 4022 |
|
$0.2720 / $0.7980 | Buy Now |
DISTI #
497-7334-1-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8MINISO Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6199 In Stock |
|
$0.2419 / $0.7300 | Buy Now |
DISTI #
LM393ST
|
Avnet Americas | Comparator Dual ±18V/36V 8-Pin MSOP T/R - Tape and Reel (Alt: LM393ST) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 4000 |
|
$0.1200 / $0.1251 | Buy Now |
DISTI #
511-LM393ST
|
Mouser Electronics | Analog Comparators Lo Pwr dual Vltg comparators RoHS: Compliant | 51981 |
|
$0.2390 / $0.7300 | Buy Now |
|
STMicroelectronics | Low power dual voltage comparator RoHS: Compliant Min Qty: 1 | 52235 |
|
$0.3400 / $0.7200 | Buy Now |
|
Future Electronics | LM393 Series Dual 36 V 250 nA SMT Low Power Voltage Comparator - MSOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 124000Reel |
|
$0.2300 / $0.2500 | Buy Now |
|
Future Electronics | LM393 Series Dual 36 V 250 nA SMT Low Power Voltage Comparator - MSOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.2350 / $0.2500 | Buy Now |
|
Future Electronics | LM393 Series Dual 36 V 250 nA SMT Low Power Voltage Comparator - MSOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.2350 / $0.2500 | Buy Now |
DISTI #
71795313
|
Verical | Comparator Dual ±18V/36V 8-Pin MSOP T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2339 | Americas - 160000 |
|
$0.1919 / $0.2150 | Buy Now |
|
Bristol Electronics | 1446 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM393ST
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM393ST
STMicroelectronics
Low power dual voltage comparator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, MINI, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM393ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM393ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM393WDT | Low power dual voltage comparators | STMicroelectronics | LM393ST vs LM393WDT |