Part Details for LM393SNG by onsemi
Overview of LM393SNG by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM393SNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2270
|
Newark | Lm393Sng, Shift Registers |Onsemi LM393SNG Min Qty: 2680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2030 / $0.2240 | Buy Now |
|
Rochester Electronics | LM393S - Comparator, Dual, Low Offset Voltage ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2435547 |
|
$0.1133 / $0.1333 | Buy Now |
|
Chip1Cloud | IC COMP DUAL OFFSET LV 8DIP | 4000 |
|
RFQ | |
DISTI #
4194126
|
Farnell | COMPARATOR, LOW OFFSET VOLTAGE, 70DEG C RoHS: Compliant Min Qty: 2700 Lead time: 3 Weeks, 1 Days Container: Each | 2435547 |
|
$0.2170 | Buy Now |
Part Details for LM393SNG
LM393SNG CAD Models
LM393SNG Part Data Attributes:
|
LM393SNG
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM393SNG
onsemi
Comparator, Dual, Low Offset Voltage, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-8 | |
Manufacturer Package Code | 626-05 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | COMPARATOR | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1000 ns | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |