-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power dual voltage comparator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH3620
|
Newark | Conditioning & Interfaces Rohs Compliant: Yes |Stmicroelectronics LM393QT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2070 | Buy Now |
DISTI #
51AC9155
|
Newark | Dfn 8/C°/Low Power Dual Volt Comparators, Comparator Type:Low Power, No. Of Comparators:2 Comparators, Response Time:300Ns, Supply Voltage Range:2V To 36V, ± 1V To ± 18V, Comparator Case Style:Ufson, No. Of Pins:8Pins, Ic Output Rohs Compliant: Yes |Stmicroelectronics LM393QT Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2000 / $0.4480 | Buy Now |
DISTI #
497-11126-1-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8UFSON Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14628 In Stock |
|
$0.1836 / $0.6300 | Buy Now |
DISTI #
LM393QT
|
Avnet Americas | Comparator Dual ±18V/36V 8-Pin DFN EP T/R - Tape and Reel (Alt: LM393QT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1728 / $0.1803 | Buy Now |
DISTI #
511-LM393QT
|
Mouser Electronics | Analog Comparators Low PWR DUAL 25nA Wide VCC Range RoHS: Compliant | 35595 |
|
$0.1770 / $0.4000 | Buy Now |
DISTI #
V72:2272_06548576
|
Arrow Electronics | Comparator Dual ±18V/36V 8-Pin DFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2235 Container: Cut Strips | Americas - 5208 |
|
$0.1827 / $0.1976 | Buy Now |
|
STMicroelectronics | Low power dual voltage comparator RoHS: Compliant Min Qty: 1 | 35610 |
|
$0.2400 / $0.3900 | Buy Now |
|
Future Electronics | LM393 Series Dual 36 V 250 nA SMT Low Power Voltage Comparator - DFN-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 87000Reel |
|
$0.1740 / $0.1860 | Buy Now |
|
Future Electronics | LM393 Series Dual 36 V 250 nA SMT Low Power Voltage Comparator - DFN-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.1740 / $0.1860 | Buy Now |
|
Future Electronics | LM393 Series Dual 36 V 250 nA SMT Low Power Voltage Comparator - DFN-8 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1740 / $0.1860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM393QT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM393QT
STMicroelectronics
Low power dual voltage comparator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | 2 X 2 MM, 0.60 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, DFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for LM393QT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM393QT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM293QT | Low power dual voltage comparator | STMicroelectronics | LM393QT vs LM293QT |