-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual differential comparator, commercial grade 8-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-49723-ND
|
DigiKey | IC COMPARATOR 2 DIFF 8DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
30153 In Stock |
|
$0.1333 / $0.4000 | Buy Now |
DISTI #
595-LM393PE3
|
Mouser Electronics | Analog Comparators Dual Diff Comparator RoHS: Compliant | 7569 |
|
$0.1170 / $0.4000 | Buy Now |
|
Ameya Holding Limited | IC COMPARATOR DIFF DUAL 8DIP | 2953 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM393PE3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM393PE3
Texas Instruments
Dual differential comparator, commercial grade 8-PDIP 0 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1988-04-01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.81 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LM393PE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM393PE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM393P | Dual differential comparator, commercial grade 8-PDIP 0 to 70 | Texas Instruments | LM393PE3 vs LM393P |
LM193J | DUAL COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, CDIP8, CERDIP-8 | STMicroelectronics | LM393PE3 vs LM193J |
LM293PE4 | Dual differential comparator, industrial grade 8-PDIP -25 to 85 | Texas Instruments | LM393PE3 vs LM293PE4 |
LM293P | Dual differential comparator, industrial grade 8-PDIP -25 to 85 | Texas Instruments | LM393PE3 vs LM293P |
LM393PE4 | Dual differential comparator, commercial grade 8-PDIP 0 to 70 | Texas Instruments | LM393PE3 vs LM393PE4 |