Part Details for LM393P3 by Texas Instruments
Overview of LM393P3 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM393P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Comparator, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1592 |
|
$0.0870 / $0.1024 | Buy Now |
Part Details for LM393P3
LM393P3 CAD Models
LM393P3 Part Data Attributes:
|
LM393P3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM393P3
Texas Instruments
IC IC,VOLT COMPARATOR,DUAL,BIPOLAR,DIP,8PIN,PLASTIC, Comparator
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDIP-T8 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Response Time-Nom | 1300 ns | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for LM393P3
This table gives cross-reference parts and alternative options found for LM393P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM393P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM393-D08-T | Comparator, 2 Func, 5000uV Offset-Max, 1400ns Response Time, BIPolar, DIP-8 | Unisonic Technologies Co Ltd | LM393P3 vs LM393-D08-T |
LM193WN | DUAL COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDIP8, PLASTIC, DIP-8 | STMicroelectronics | LM393P3 vs LM193WN |
TLC352CJG | DUAL COMPARATOR, 6500uV OFFSET-MAX, 650ns RESPONSE TIME, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | LM393P3 vs TLC352CJG |
TLC393MJG | DUAL COMPARATOR, 5000uV OFFSET-MAX, 1100ns RESPONSE TIME, CDIP8, CERAMIC, DIP-8 | Texas Instruments | LM393P3 vs TLC393MJG |
LM393L-D08-T | Comparator, 2 Func, 5000uV Offset-Max, 1400ns Response Time, BIPolar, DIP-8 | Unisonic Technologies Co Ltd | LM393P3 vs LM393L-D08-T |
LM393WN | DUAL COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDIP8, PLASTIC, DIP-8 | STMicroelectronics | LM393P3 vs LM393WN |
TLC393CJG | DUAL COMPARATOR, 6500uV OFFSET-MAX, 1100ns RESPONSE TIME, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | LM393P3 vs TLC393CJG |
MAX907CPA+ | Dual/Quad/Single, High-Speed, Ultra-Low-Power, Single-Supply TTL Comparators, 8-PDIP-300_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | LM393P3 vs MAX907CPA+ |
MAX907EPA+ | Dual/Quad/Single, High-Speed, Ultra-Low-Power, Single-Supply TTL Comparators, 8-PDIP-300_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | LM393P3 vs MAX907EPA+ |