-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Comparator, Dual, Low Offset Voltage, 8 LEAD PDIP, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2269
|
Newark | Ic, Comparator Dual, Dip8, 393 |Onsemi LM393NG Min Qty: 2470 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2200 / $0.2430 | Buy Now |
|
Bristol Electronics | 230 |
|
RFQ | ||
|
Bristol Electronics | 175 |
|
RFQ | ||
|
Quest Components | Voltage Comparator, Dual, 8 Pin, Plastic, DIP | 184 |
|
$0.3455 / $0.6910 | Buy Now |
|
Rochester Electronics | LM393 - Comparator, Dual, Low Offset Voltage RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 63370 |
|
$0.1842 / $0.2167 | Buy Now |
DISTI #
SMC-LM393NG
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2299 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 600 |
|
$0.5000 / $0.7700 | Buy Now |
DISTI #
4192779
|
element14 Asia-Pacific | IC, COMPARATOR DUAL, DIP8, 393 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.2080 / $0.6010 | Buy Now |
DISTI #
4192779
|
Farnell | IC, COMPARATOR DUAL, DIP8, 393 RoHS: Compliant Min Qty: 1700 Lead time: 3 Weeks, 1 Days Container: Each | 63370 |
|
$0.3446 | Buy Now |
|
Flip Electronics | Stock, ship today | 50 |
|
$0.1200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM393NG
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM393NG
onsemi
Comparator, Dual, Low Offset Voltage, 8 LEAD PDIP, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 8 LEAD PDIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 626-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.27 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LM393NG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM393NG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM393N | Comparator, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP8, | Signetics | LM393NG vs LM393N |
LM393N | IC DUAL COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDIP8, 0.300 INCH, PLASTIC, MO-001, SOT-97-1, DIP-8, Comparator | NXP Semiconductors | LM393NG vs LM393N |
LM393N/NOPB | Low Power Low Offset Voltage Dual Comparator 8-PDIP 0 to 70 | Texas Instruments | LM393NG vs LM393N/NOPB |
LM393N | DUAL COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDIP8, PLASTIC, DIP-8 | Texas Instruments | LM393NG vs LM393N |