Part Details for LM393LVPWR by Texas Instruments
Overview of LM393LVPWR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM393LVPWR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM393LVPWRCT-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5648 In Stock |
|
$0.0757 / $0.3500 | Buy Now |
DISTI #
595-LM393LVPWR
|
Mouser Electronics | Analog Comparators 1.65-V to 5.5-V, low-voltage dual commodity comparator 8-TSSOP -40 to 125 RoHS: Compliant | 11684 |
|
$0.0750 / $0.3500 | Buy Now |
|
Ameya Holding Limited | 15517 |
|
RFQ |
Part Details for LM393LVPWR
LM393LVPWR CAD Models
LM393LVPWR Part Data Attributes:
|
LM393LVPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM393LVPWR
Texas Instruments
''1.65-V to 5.5-V, low-voltage dual commodity comparator 8-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Bias Current-Max (IIB) @25C | 0.000005 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Response Time-Nom | 600 ns | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LM393LVPWR
This table gives cross-reference parts and alternative options found for LM393LVPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM393LVPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADCMP392ARZ-RL7 | Dual Comparator with Known Power-Up State | Analog Devices Inc | LM393LVPWR vs ADCMP392ARZ-RL7 |
LM393LVDR | ''1.65-V to 5.5-V, low-voltage dual commodity comparator 8-SOIC -40 to 125 | Texas Instruments | LM393LVPWR vs LM393LVDR |
LM393LVDSGR | ''1.65-V to 5.5-V, low-voltage dual commodity comparator 8-WSON -40 to 125 | Texas Instruments | LM393LVPWR vs LM393LVDSGR |
LM393LVDGKR | ''1.65-V to 5.5-V, low-voltage dual commodity comparator 8-VSSOP -40 to 125 | Texas Instruments | LM393LVPWR vs LM393LVDGKR |
LM393LVQDRQ1 | Automotive low-voltage commodity comparator 8-SOIC -40 to 125 | Texas Instruments | LM393LVPWR vs LM393LVQDRQ1 |