-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
''1.65-V to 5.5-V, low-voltage dual commodity comparator 8-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM393LVDSGRCT-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8WSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
43306 In Stock |
|
$0.0946 / $0.4300 | Buy Now |
DISTI #
595-LM393LVDSGR
|
Mouser Electronics | Analog Comparators 1.65-V to 5.5-V, low-voltage dual commodity comparator 8-WSON -40 to 125 RoHS: Compliant | 21357 |
|
$0.0930 / $0.4400 | Buy Now |
|
Ameya Holding Limited | 491270 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM393LVDSGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM393LVDSGR
Texas Instruments
''1.65-V to 5.5-V, low-voltage dual commodity comparator 8-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Bias Current-Max (IIB) @25C | 0.000005 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Response Time-Nom | 600 ns | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for LM393LVDSGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM393LVDSGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADCMP392ARZ-RL7 | Dual Comparator with Known Power-Up State | Analog Devices Inc | LM393LVDSGR vs ADCMP392ARZ-RL7 |
LM393LVDR | ''1.65-V to 5.5-V, low-voltage dual commodity comparator 8-SOIC -40 to 125 | Texas Instruments | LM393LVDSGR vs LM393LVDR |
LM393LVPWR | ''1.65-V to 5.5-V, low-voltage dual commodity comparator 8-TSSOP -40 to 125 | Texas Instruments | LM393LVDSGR vs LM393LVPWR |
LM393LVDGKR | ''1.65-V to 5.5-V, low-voltage dual commodity comparator 8-VSSOP -40 to 125 | Texas Instruments | LM393LVDSGR vs LM393LVDGKR |
LM393LVQDRQ1 | Automotive low-voltage commodity comparator 8-SOIC -40 to 125 | Texas Instruments | LM393LVDSGR vs LM393LVQDRQ1 |