Part Details for LM393LVDGKR by Texas Instruments
Overview of LM393LVDGKR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM393LVDGKR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM393LVDGKRCT-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5940 In Stock |
|
$0.1258 / $0.4400 | Buy Now |
DISTI #
595-LM393LVDGKR
|
Mouser Electronics | Analog Comparators 1.65-V to 5.5-V, low-voltage dual commodity comparator 8-VSSOP -40 to 125 RoHS: Compliant | 10940 |
|
$0.1020 / $0.4200 | Buy Now |
|
Ameya Holding Limited | 347999 |
|
RFQ | ||
|
LCSC | 2mV 5pA VSSOP-8 Comparators ROHS | 35 |
|
$0.1085 / $0.1146 | Buy Now |
Part Details for LM393LVDGKR
LM393LVDGKR CAD Models
LM393LVDGKR Part Data Attributes:
|
LM393LVDGKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM393LVDGKR
Texas Instruments
''1.65-V to 5.5-V, low-voltage dual commodity comparator 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSSOP-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Bias Current-Max (IIB) @25C | 0.000005 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Response Time-Nom | 600 ns | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LM393LVDGKR
This table gives cross-reference parts and alternative options found for LM393LVDGKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM393LVDGKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADCMP392ARZ-RL7 | Dual Comparator with Known Power-Up State | Analog Devices Inc | LM393LVDGKR vs ADCMP392ARZ-RL7 |
LM393LVDR | ''1.65-V to 5.5-V, low-voltage dual commodity comparator 8-SOIC -40 to 125 | Texas Instruments | LM393LVDGKR vs LM393LVDR |
LM393LVPWR | ''1.65-V to 5.5-V, low-voltage dual commodity comparator 8-TSSOP -40 to 125 | Texas Instruments | LM393LVDGKR vs LM393LVPWR |
LM393LVDSGR | ''1.65-V to 5.5-V, low-voltage dual commodity comparator 8-WSON -40 to 125 | Texas Instruments | LM393LVDGKR vs LM393LVDSGR |
LM393LVQDRQ1 | Automotive low-voltage commodity comparator 8-SOIC -40 to 125 | Texas Instruments | LM393LVDGKR vs LM393LVQDRQ1 |