Part Details for LM393FVM-TR by ROHM Semiconductor
Overview of LM393FVM-TR by ROHM Semiconductor
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM393FVM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7199
|
Newark | Comparator, 1Us, -40 To 85Deg C, Comparator Type:General Purpose, No. Of Comparators:2 Comparators, Response Time:1Μs, Supply Voltage Range:3V To 32V, ± 1.5V To ± 16V, Comparator Case Style:Msop, No. Of Pins:8Pins, Ic Output Rohs Compliant: Yes |Rohm LM393FVM-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5641 |
|
$0.3100 / $0.7280 | Buy Now |
DISTI #
846-LM393FVM-TRCT-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8MSOP Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1959 In Stock |
|
$0.2323 / $0.7000 | Buy Now |
DISTI #
LM393FVM-TR
|
Avnet Americas | ROHLM393FVM-TR - Tape and Reel (Alt: LM393FVM-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2355 / $0.2686 | Buy Now |
DISTI #
755-LM393FVM-TR
|
Mouser Electronics | Analog Comparators GROUND SENSE COMPARATOR RoHS: Compliant | 13258 |
|
$0.2320 / $0.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2360 | Buy Now |
DISTI #
65123334
|
Verical | Comparator Dual ±16V/32V 8-Pin MSOP T/R Min Qty: 334 Package Multiple: 1 Date Code: 2201 | Americas - 2994 |
|
$0.2128 / $0.2351 | Buy Now |
DISTI #
63441606
|
Verical | Comparator Dual ±16V/32V 8-Pin MSOP T/R Min Qty: 334 Package Multiple: 1 Date Code: 2201 | Americas - 2977 |
|
$0.2128 / $0.2351 | Buy Now |
|
Quest Components | 4776 |
|
$0.2013 / $0.5750 | Buy Now | |
DISTI #
LM393FVM-TR
|
TTI | Analog Comparators GROUND SENSE COMPARATOR RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2300 / $0.2520 | Buy Now |
DISTI #
LM393FVM-TR
|
Avnet Americas | ROHLM393FVM-TR - Tape and Reel (Alt: LM393FVM-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2355 / $0.2686 | Buy Now |
Part Details for LM393FVM-TR
LM393FVM-TR CAD Models
LM393FVM-TR Part Data Attributes:
|
LM393FVM-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LM393FVM-TR
ROHM Semiconductor
Comparator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.9 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Response Time-Nom | 1000 ns | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 1.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.8 mm |